

CCH600PS28 | |
|---|---|
DigiKey Part Number | 1470-4419-ND |
Manufacturer | |
Manufacturer Product Number | CCH600PS28 |
Description | AC/DC CONVERTER 28V 605W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CCH600PS28 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 28V | Standard Number 62368-1 |
Current - Output 1 21.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,369.11000 | ¥4,369.11 |
| 5 | ¥4,238.04200 | ¥21,190.21 |
| 10 | ¥4,106.97700 | ¥41,069.77 |
| 25 | ¥3,932.21040 | ¥98,305.26 |
| 100 | ¥3,598.06560 | ¥359,806.56 |



