
ITW2412S | |
|---|---|
DigiKey Part Number | 1470-2650-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW2412S |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW2412S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.87000 | ¥78.87 |
| 5 | ¥76.48000 | ¥382.40 |
| 10 | ¥74.16100 | ¥741.61 |
| 25 | ¥70.99800 | ¥1,774.95 |
| 100 | ¥66.21860 | ¥6,621.86 |







