


THN 30-2413WI | |
|---|---|
DigiKey Part Number | 1951-1708-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2413WI |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2413WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥659.37000 | ¥659.37 |
| 5 | ¥634.78800 | ¥3,173.94 |
| 10 | ¥624.47600 | ¥6,244.76 |
| 30 | ¥608.44567 | ¥18,253.37 |
| 50 | ¥601.12620 | ¥30,056.31 |
| 100 | ¥591.32210 | ¥59,132.21 |









