Isolated Module DC DC Converter 2 Output 12V -12V 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA0512S

DigiKey Part Number
1470-1349-5-ND
Manufacturer
Manufacturer Product Number
IA0512S
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IA0512S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
5-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.76000¥41.76
5¥40.49000¥202.45
10¥39.22500¥392.25
25¥37.60800¥940.20
100¥35.07720¥3,507.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.