N-Channel 750 V 120A (Tc) 714W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ4N075005K4S

DigiKey Part Number
5556-UJ4N075005K4S-ND
Manufacturer
Manufacturer Product Number
UJ4N075005K4S
Description
UJ4N075005K4S
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 120A (Tc) 714W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 180mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
400 nC @ 18 V
Packaging
Tube
Vgs (Max)
+3V, -30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3028 pF @ 400 V
FET Type
Power Dissipation (Max)
714W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4
Drive Voltage (Max Rds On, Min Rds On)
0V, 2V
Package / Case
Rds On (Max) @ Id, Vgs
4.8mOhm @ 80A, 2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥390.18000¥390.18
10¥292.79900¥2,927.99
100¥252.50370¥25,250.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.