
UG4SC075011K4S | |
|---|---|
DigiKey Part Number | 5556-UG4SC075011K4S-ND |
Manufacturer | |
Manufacturer Product Number | UG4SC075011K4S |
Description | 750V/11MO,COMBO-FET,G4,TO247-4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 104A (Tc) 357W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.7V @ 85mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 15 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3245 pF @ 400 V |
FET Type | Power Dissipation (Max) 357W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 14.2mOhm @ 60A, 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.87000 | ¥244.87 |
| 10 | ¥178.77300 | ¥1,787.73 |
| 100 | ¥141.57160 | ¥14,157.16 |


