FIHMA10C2F | ||
---|---|---|
DigiKey Part Number | 1470-4796-ND | |
Manufacturer | ||
Manufacturer Product Number | FIHMA10C2F | |
Description | LINE FILTER 250VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | EN, UL | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.73000 | ¥164.73 |
5 | ¥159.82000 | ¥799.10 |
10 | ¥154.83900 | ¥1,548.39 |
25 | ¥148.26000 | ¥3,706.50 |
100 | ¥138.36250 | ¥13,836.25 |