Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 320mA | |
Power (Watts) | 15 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.07 lb (31.75 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.40000 | ¥238.40 |
5 | ¥231.25800 | ¥1,156.29 |
10 | ¥224.06600 | ¥2,240.66 |
25 | ¥214.50360 | ¥5,362.59 |
100 | ¥200.19810 | ¥20,019.81 |