Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS65US15

DigiKey Part Number
1470-1297-ND
Manufacturer
Manufacturer Product Number
ECS65US15
Description
AC/DC CONVERTER 15V 65W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output 1
4.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.34000¥324.34
5¥314.64000¥1,573.20
10¥304.86900¥3,048.69
25¥291.93520¥7,298.38
100¥272.46470¥27,246.47
Manufacturers Standard Package