ECM40UD22 | ||
---|---|---|
DigiKey Part Number | ECM40UD22-ND | |
Manufacturer | ||
Manufacturer Product Number | ECM40UD22 | |
Description | AC/DC CONVERTER 5V 15V 40W | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ECM40UD22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.88000 | ¥393.88 |
5 | ¥382.11200 | ¥1,910.56 |
10 | ¥370.25000 | ¥3,702.50 |
25 | ¥354.55200 | ¥8,863.80 |
100 | ¥330.89660 | ¥33,089.66 |