ECL25US05-P | ||
---|---|---|
DigiKey Part Number | ECL25US05-P-ND | |
Manufacturer | ||
Manufacturer Product Number | ECL25US05-P | |
Description | AC/DC CONVERTER 5V 25W | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 5A 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ECL25US05-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 1% | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.72000 | ¥268.72 |
5 | ¥260.62600 | ¥1,303.13 |
10 | ¥252.60200 | ¥2,526.02 |
25 | ¥241.85560 | ¥6,046.39 |
100 | ¥225.73720 | ¥22,573.72 |