ECL15UD03-E | |
---|---|
DigiKey Part Number | 1470-1168-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UD03-E |
Description | AC/DC CONVERTER 5V -12V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 1.5A, 625mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.87000 | ¥328.87 |
5 | ¥319.03200 | ¥1,595.16 |
10 | ¥309.12300 | ¥3,091.23 |
25 | ¥296.00440 | ¥7,400.11 |
100 | ¥276.25820 | ¥27,625.82 |