Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 77% | |
Operating Temperature | -25°C ~ 70°C | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.85000 | ¥561.85 |
5 | ¥544.98600 | ¥2,724.93 |
10 | ¥528.16500 | ¥5,281.65 |
25 | ¥505.69560 | ¥12,642.39 |
100 | ¥471.98900 | ¥47,198.90 |