9774030243R | ||
---|---|---|
DigiKey Part Number | 732-7085-2-ND - Tape & Reel (TR) 732-7085-1-ND - Cut Tape (CT) 732-7085-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9774030243R | |
Description | ROUND STANDOFF M2X0.4 STEEL 3MM | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 9774030243R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.173" (4.39mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.66000 | ¥8.66 |
10 | ¥8.39300 | ¥83.93 |
50 | ¥7.26980 | ¥363.49 |
100 | ¥6.75540 | ¥675.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.42664 | ¥4,341.31 |