971130324 | |
---|---|
DigiKey Part Number | 732-12931-ND |
Manufacturer | |
Manufacturer Product Number | 971130324 |
Description | BRASS SPACER STUD METRIC THREAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.512" (13.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥10.12400 | ¥101.24 |
50 | ¥9.01860 | ¥450.93 |
100 | ¥7.91370 | ¥791.37 |
500 | ¥7.35266 | ¥3,676.33 |
1,000 | ¥6.98714 | ¥6,987.14 |