820425511 | |
---|---|
DigiKey Part Number | 732-820425511-ND |
Manufacturer | |
Manufacturer Product Number | 820425511 |
Description | WE-VD DISK VARISTOR HIGHSURGE - |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Energy | 510J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
50 | ¥21.57420 | ¥1,078.71 |
100 | ¥19.92410 | ¥1,992.41 |
150 | ¥18.47100 | ¥2,770.65 |
300 | ¥16.32840 | ¥4,898.52 |