810913006 | |
---|---|
DigiKey Part Number | 732-13614-ND |
Manufacturer | |
Manufacturer Product Number | 810913006 |
Description | LINE FILTER 250VDC/VAC 6A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 6mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.81000 | ¥273.81 |
3 | ¥259.36000 | ¥778.08 |
6 | ¥244.99333 | ¥1,469.96 |
18 | ¥223.31611 | ¥4,019.69 |
30 | ¥201.72400 | ¥6,051.72 |