810912001 | |
---|---|
DigiKey Part Number | 732-13606-ND |
Manufacturer | |
Manufacturer Product Number | 810912001 |
Description | LINE FILTER 250VDC/VAC 1.5A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.12000 | ¥175.12 |
5 | ¥166.78600 | ¥833.93 |
8 | ¥158.37000 | ¥1,266.96 |
24 | ¥141.70833 | ¥3,401.00 |
56 | ¥125.04679 | ¥7,002.62 |