760308104120 | ||
---|---|---|
DigiKey Part Number | 732-10330-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308104120 | |
Description | WE-WPCC WIRELESS POWER CHARGING | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 3 Coil, 1 Layer 6.9µH, 6.4µH, 6.9µH Wireless Charging Coil Transmitter 45mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 760308104120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 6.9µH, 6.4µH, 6.9µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | 100 @ 125kHz | |
Current Rating (Amps) | 9A | |
Current - Saturation (Isat) | 12A | |
Frequency - Self Resonant | 15MHz | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.24000 | ¥250.24 |
14 | ¥238.36714 | ¥3,337.14 |
28 | ¥220.72536 | ¥6,180.31 |
50 | ¥200.64440 | ¥10,032.22 |
84 | ¥174.46738 | ¥14,655.26 |