750370040 | ||
---|---|---|
DigiKey Part Number | 732-2221-2-ND - Tape & Reel (TR) 732-2221-1-ND - Cut Tape (CT) 732-2221-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750370040 | |
Description | XFMR FLYBACK DC/DC CONV 30UH SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750370040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 30µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.81000 | ¥70.81 |
10 | ¥55.03800 | ¥550.38 |
25 | ¥53.55320 | ¥1,338.83 |
50 | ¥46.11360 | ¥2,305.68 |
100 | ¥44.03120 | ¥4,403.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥43.13903 | ¥12,941.71 |
600 | ¥42.39518 | ¥25,437.11 |
1,500 | ¥41.65141 | ¥62,477.11 |