750343805 | ||
---|---|---|
DigiKey Part Number | 732-13944-2-ND - Tape & Reel (TR) 732-13944-1-ND - Cut Tape (CT) 732-13944-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750343805 | |
Description | XFMR SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer 3000VAC Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750343805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 15V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000VAC | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.44000 | ¥54.44 |
10 | ¥50.22900 | ¥502.29 |
50 | ¥46.03640 | ¥2,301.82 |
100 | ¥41.85280 | ¥4,185.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥37.66923 | ¥11,300.77 |