750316887 | ||
---|---|---|
DigiKey Part Number | 732-750316887TR-ND - Tape & Reel (TR) 732-750316887CT-ND - Cut Tape (CT) 732-750316887DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750316887 | |
Description | XFMR FWD P-P DC/DC CONV 200UH SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 420kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750316887 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 200µH @ 10kHz | |
Frequency | 420kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.327" W (11.43mm x 8.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Footprint | 0.581" L x 0.327" W (14.75mm x 8.30mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.49000 | ¥38.49 |
10 | ¥35.53500 | ¥355.35 |
50 | ¥32.57700 | ¥1,628.85 |
100 | ¥29.61070 | ¥2,961.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥26.65319 | ¥22,655.21 |