750316878 | |
---|---|
DigiKey Part Number | 732-13180-ND |
Manufacturer | |
Manufacturer Product Number | 750316878 |
Description | XFMR FLYBACK DC/DC CONV 2.2MH TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 80kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750316878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 375VDC | |
Voltage - Auxiliary | 15V @ 10mA | |
Voltage - Isolation | - | |
Inductance @ Frequency | 2.2mH @ 100kHz | |
Frequency | 80kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.545" L x 0.701" W (13.84mm x 17.81mm) | |
Height - Seated (Max) | 0.888" (22.55mm) | |
Footprint | 0.555" L x 0.456" W (14.10mm x 11.58mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.10000 | ¥48.10 |
10 | ¥44.55700 | ¥445.57 |
25 | ¥39.20840 | ¥980.21 |
50 | ¥35.64880 | ¥1,782.44 |