750311424 | |
---|---|
DigiKey Part Number | 732-2633-2-ND - Tape & Reel (TR) 732-2633-1-ND - Cut Tape (CT) 732-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311424 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311424 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.16000 | ¥80.16 |
10 | ¥62.29900 | ¥622.99 |
25 | ¥60.61360 | ¥1,515.34 |
50 | ¥52.19340 | ¥2,609.67 |
100 | ¥49.83670 | ¥4,983.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥49.83675 | ¥9,967.35 |
400 | ¥48.82643 | ¥19,530.57 |
600 | ¥47.98457 | ¥28,790.74 |
1,000 | ¥47.14271 | ¥47,142.71 |