749196301 | |
---|---|
DigiKey Part Number | 732-2447-2-ND - Tape & Reel (TR) 732-2447-1-ND - Cut Tape (CT) 732-2447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196301 |
Description | XFMR FLEX CONF DC/DC 153.8UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 153.8µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.630" W (17.50mm x 16.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Footprint | 0.689" L x 0.935" W (17.50mm x 23.74mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.04000 | ¥67.04 |
10 | ¥54.30900 | ¥543.09 |
25 | ¥43.90360 | ¥1,097.59 |
50 | ¥41.14120 | ¥2,057.06 |
100 | ¥39.27240 | ¥3,927.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥34.66873 | ¥10,400.62 |