749196231 | |
---|---|
DigiKey Part Number | 732-749196231TR-ND - Tape & Reel (TR) 732-749196231CT-ND - Cut Tape (CT) 732-749196231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196231 |
Description | XFMR FLEX CONFIG DC/DC 8.3UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VAC | |
Inductance @ Frequency | 8.3µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.472" W (16.30mm x 12.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.709" L x 0.642" W (18.00mm x 16.30mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.19000 | ¥63.19 |
10 | ¥56.86800 | ¥568.68 |
50 | ¥50.55820 | ¥2,527.91 |
100 | ¥44.22230 | ¥4,422.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥40.02145 | ¥16,008.58 |