749119150 | ||
---|---|---|
DigiKey Part Number | 732-14082-2-ND - Tape & Reel (TR) 732-14082-1-ND - Cut Tape (CT) 732-14082-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 749119150 | |
Description | XFMR POE DC/DC CONV 400UH SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | |
Chipset Manufacturer | Linear Technology, Texas Instruments | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 400µH @ 100kHz | |
Frequency | 200 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.362" W (12.90mm x 9.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Footprint | 0.508" L x 0.559" W (12.90mm x 14.20mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.84000 | ¥56.84 |
10 | ¥51.70300 | ¥517.03 |
50 | ¥47.00520 | ¥2,350.26 |
100 | ¥42.72720 | ¥4,272.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.84374 | ¥19,421.87 |