749050018 | ||
---|---|---|
DigiKey Part Number | 732-9654-2-ND - Tape & Reel (TR) 732-9654-1-ND - Cut Tape (CT) 732-9654-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 749050018 | |
Description | TRANSFORMER LAN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 120µH LAN Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 749050018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.51000 | ¥111.51 |
10 | ¥92.62000 | ¥926.20 |
50 | ¥80.46720 | ¥4,023.36 |
100 | ¥72.69650 | ¥7,269.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥72.69653 | ¥32,713.44 |