749010 | ||
---|---|---|
DigiKey Part Number | 732-7126-ND | |
Manufacturer | ||
Manufacturer Product Number | 749010 | |
Description | DESIGN KIT WE-LAN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | LAN | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,275.38000 | ¥2,275.38 |