74663025R | ||
---|---|---|
DigiKey Part Number | 732-74663025RTR-ND - Tape & Reel (TR) 732-74663025RCT-ND - Cut Tape (CT) 732-74663025RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74663025R | |
Description | WP-SMRA REDCUBE 90 BLOCK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pin Screw Terminal, Power Tap M2.5 Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M2.5 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥10.13000 | ¥101.30 |
100 | ¥9.51460 | ¥951.46 |
250 | ¥8.89892 | ¥2,224.73 |
500 | ¥8.27502 | ¥4,137.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥7.03541 | ¥11,256.66 |