7449983 | ||
---|---|---|
DigiKey Part Number | 732-7449983-ND | |
Manufacturer | ||
Manufacturer Product Number | 7449983 | |
Description | PCB DESIGN YOUR EMC-FILTER DC 2S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Electromagnetic Compatibility (EMC) Filter Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Electromagnetic Compatibility (EMC) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |