744894 | ||
---|---|---|
DigiKey Part Number | 732-10175-ND | |
Manufacturer | ||
Manufacturer Product Number | 744894 | |
Description | SMD SHIELDED COUPLED INDUCTORS W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 360 Pieces (24 Values - 15 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Toroidal | |
Material - Core | Ferrite | |
Quantity | 360 Pieces (24 Values - 15 Each) | |
Inductance Range | 330nH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,884.21000 | ¥1,884.21 |