74438335047 | ||
---|---|---|
DigiKey Part Number | 732-4866-2-ND - Tape & Reel (TR) 732-4866-1-ND - Cut Tape (CT) 732-4866-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74438335047 | |
Description | FIXED IND 4.7UH 1.5A 162MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Molded Inductor 1.5 A 162mOhm Max 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74438335047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 162mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.70300 | ¥97.03 |
50 | ¥9.05500 | ¥452.75 |
100 | ¥8.41460 | ¥841.46 |
500 | ¥7.76604 | ¥3,883.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.10929 | ¥7,109.29 |