74404042101 | ||
---|---|---|
DigiKey Part Number | 732-7233-2-ND - Tape & Reel (TR) 732-7233-1-ND - Cut Tape (CT) 732-7233-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404042101 | |
Description | FIXED IND 100UH 420MA 1.43OHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Wirewound Inductor 420 mA 1.43Ohm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74404042101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.43Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
50 | ¥8.92660 | ¥446.33 |
250 | ¥8.15424 | ¥2,038.56 |
500 | ¥7.57702 | ¥3,788.51 |
1,000 | ¥6.01608 | ¥6,016.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.14622 | ¥15,438.66 |