744029002 | ||
---|---|---|
DigiKey Part Number | 732-1087-2-ND - Tape & Reel (TR) 732-1087-1-ND - Cut Tape (CT) 732-1087-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744029002 | |
Description | FIXED IND 2.2UH 1.5A 105MOHM SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 105mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744029002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.92048 | ¥8,304.58 |
2,400 | ¥6.21451 | ¥14,914.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.53000 | ¥12.53 |
10 | ¥12.15800 | ¥121.58 |
50 | ¥10.63940 | ¥531.97 |
100 | ¥10.03180 | ¥1,003.18 |
500 | ¥8.57058 | ¥4,285.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥12.15800 | ¥121.58 |
50 | ¥10.63940 | ¥531.97 |
100 | ¥10.03180 | ¥1,003.18 |
500 | ¥8.57056 | ¥4,285.28 |