74275812 | ||
---|---|---|
DigiKey Part Number | 732-3302-ND | |
Manufacturer | ||
Manufacturer Product Number | 74275812 | |
Description | FERRITE CORE 200 OHM HINGED 5MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.748" Dia (19.00mm) Length 1.192" (30.30mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74275812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.192" (30.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.15000 | ¥42.15 |
10 | ¥41.54700 | ¥415.47 |
50 | ¥38.86960 | ¥1,943.48 |
100 | ¥37.57390 | ¥3,757.39 |
320 | ¥34.89625 | ¥11,166.80 |