74272132 | ||
---|---|---|
DigiKey Part Number | 732-13458-ND | |
Manufacturer | ||
Manufacturer Product Number | 74272132 | |
Description | STAR-TEC LFS SNAP FERRITE WITH S | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 62Ohm @ 10MHz ID 0.335" Dia (8.50mm) OD 0.965" W x 0.827" H (24.50mm x 21.00mm) Length 1.594" (40.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 62Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 0.965" W x 0.827" H (24.50mm x 21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.594" (40.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.34000 | ¥45.34 |
5 | ¥41.67400 | ¥208.37 |
10 | ¥38.09900 | ¥380.99 |
20 | ¥34.43750 | ¥688.75 |
38 | ¥29.03184 | ¥1,103.21 |