74271112 | ||
---|---|---|
DigiKey Part Number | 732-1503-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271112 | |
Description | FERRITE CORE 321 OHM HINGED 6MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 321Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.933" W x 0.717" H (23.70mm x 18.20mm) Length 1.594" (40.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74271112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 321Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.236" Dia (6.00mm) | |
Outer Dimension | 0.933" W x 0.717" H (23.70mm x 18.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.594" (40.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥39.21500 | ¥392.15 |
50 | ¥36.45100 | ¥1,822.55 |
180 | ¥35.15539 | ¥6,327.97 |
360 | ¥32.39131 | ¥11,660.87 |