709442400 | |
---|---|
DigiKey Part Number | 732-12550-ND |
Manufacturer | |
Manufacturer Product Number | 709442400 |
Description | SNAP-ON STOP SPACER REVERSE MOUN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.923" (23.45mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.76800 | ¥17.68 |
50 | ¥1.57260 | ¥78.63 |
100 | ¥1.38550 | ¥138.55 |
500 | ¥1.28352 | ¥641.76 |
1,000 | ¥1.22403 | ¥1,224.03 |