705820180 | |
---|---|
DigiKey Part Number | 732-11618-ND |
Manufacturer | |
Manufacturer Product Number | 705820180 |
Description | WA-SLED NYLON 66 UL94 V-2 COLOUR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.709" (18.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.74300 | ¥17.43 |
50 | ¥1.40260 | ¥70.13 |
100 | ¥1.27500 | ¥127.50 |
500 | ¥1.13902 | ¥569.51 |
2,000 | ¥1.00302 | ¥2,006.04 |