702935500 | |
---|---|
DigiKey Part Number | 732-12504-ND |
Manufacturer | |
Manufacturer Product Number | 702935500 |
Description | SELF-RETAINING SPACER 14,2 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.559" (14.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.559" (14.20mm) | |
Length - Overall | 0.693" (17.60mm) | |
Support Hole Diameter | 0.189" (4.80mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.11700 | ¥21.17 |
50 | ¥1.87860 | ¥93.93 |
100 | ¥1.65750 | ¥165.75 |
500 | ¥1.53854 | ¥769.27 |
1,000 | ¥1.47053 | ¥1,470.53 |