696309001002 | |
---|---|
DigiKey Part Number | 732-11383-ND |
Manufacturer | |
Manufacturer Product Number | 696309001002 |
Description | SHOCKSAFE FUSEHOLDERS - PCB - TU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 696309001002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Finish | Tin Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥13.11100 | ¥131.11 |
50 | ¥12.43800 | ¥621.90 |
100 | ¥11.09980 | ¥1,109.98 |
250 | ¥9.77796 | ¥2,444.49 |
500 | ¥7.99642 | ¥3,998.21 |