653008113322 | |
---|---|
DigiKey Part Number | 732-653008113322-ND |
Manufacturer | |
Manufacturer Product Number | 653008113322 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥2.11900 | ¥21.19 |
50 | ¥1.92680 | ¥96.34 |
100 | ¥1.56070 | ¥156.07 |
250 | ¥1.43864 | ¥359.66 |
1,000 | ¥1.30785 | ¥1,307.85 |