61201623021 | ||
---|---|---|
DigiKey Part Number | 732-2103-ND | |
Manufacturer | ||
Manufacturer Product Number | 61201623021 | |
Description | CONN RCPT 16POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 61201623021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.37000 | ¥63.70 |
50 | ¥5.88620 | ¥294.31 |
100 | ¥5.27040 | ¥527.04 |
500 | ¥4.66290 | ¥2,331.45 |