36905266S | |
---|---|
DigiKey Part Number | 732-11194-2-ND - Tape & Reel (TR) 732-11194-1-ND - Cut Tape (CT) 732-11194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36905266S |
Description | WE-SHC SHIELDING CABINET 26.21 X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36905266S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥20.82500 | ¥208.25 |
25 | ¥19.04040 | ¥476.01 |
100 | ¥16.74530 | ¥1,674.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥16.74535 | ¥3,349.07 |
400 | ¥14.96030 | ¥5,984.12 |