331171302030 | |
---|---|
DigiKey Part Number | 732-4256-2-ND - Tape & Reel (TR) 732-4256-1-ND - Cut Tape (CT) 732-4256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331171302030 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 331171302030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.118" (3.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.99600 | ¥79.96 |
50 | ¥7.33140 | ¥366.57 |
100 | ¥7.00300 | ¥700.30 |
500 | ¥6.50222 | ¥3,251.11 |
1,000 | ¥5.99321 | ¥5,993.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.99324 | ¥14,983.10 |