157121S12800 | |
---|---|
DigiKey Part Number | 732-157121S12800TR-ND - Tape & Reel (TR) 732-157121S12800CT-ND - Cut Tape (CT) 732-157121S12800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157121S12800 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.148" D (15.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157121S12800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.148" D (15.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 38mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
50 | ¥17.22140 | ¥861.07 |
100 | ¥15.98030 | ¥1,598.03 |
250 | ¥14.72232 | ¥3,680.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.81827 | ¥11,536.44 |