157102V12700 | |
---|---|
DigiKey Part Number | 732-157102V12700TR-ND - Tape & Reel (TR) 732-157102V12700CT-ND - Cut Tape (CT) 732-157102V12700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157102V12700 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 17mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
25 | ¥22.87560 | ¥571.89 |
100 | ¥19.79690 | ¥1,979.69 |
500 | ¥16.71984 | ¥8,359.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.40780 | ¥21,611.70 |