15437385AA542 | ||
---|---|---|
DigiKey Part Number | 732-15437385AA542TR-ND - Tape & Reel (TR) 732-15437385AA542CT-ND - Cut Tape (CT) 732-15437385AA542DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 15437385AA542 | |
Description | WL-SIQW SMT INFRARED QFN LED WAT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.5A 260mW/sr @ 1A (Typ) 150° 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 260mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.00000 | ¥81.00 |
10 | ¥71.36000 | ¥713.60 |
50 | ¥65.53320 | ¥3,276.66 |
100 | ¥59.75700 | ¥5,975.70 |
250 | ¥53.95592 | ¥13,488.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.58914 | ¥22,294.57 |