15435385AA350 | |
---|---|
DigiKey Part Number | 732-10853-2-ND - Tape & Reel (TR) 732-10853-1-ND - Cut Tape (CT) 732-10853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435385AA350 |
Description | LED IR 855NM 1A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 2.2V 1A 250mW/sr @ 1A (Typ) 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15435385AA350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A (Typ) | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.71000 | ¥44.71 |
50 | ¥37.38660 | ¥1,869.33 |
250 | ¥32.82160 | ¥8,205.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.49236 | ¥15,246.18 |
1,000 | ¥27.78061 | ¥27,780.61 |